Current Sense Amplifier 1 Circuit SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP4306AKTR-G1

DigiKey Part Number
AP4306AKTR-G1DITR-ND - Tape & Reel (TR)
AP4306AKTR-G1DICT-ND - Cut Tape (CT)
AP4306AKTR-G1DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP4306AKTR-G1
Description
IC CURR SENSE 1 CIRCUIT SOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
AP4306AKTR-G1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
50 mA
Mfr
Voltage - Supply Span (Min)
2.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Max)
18 V
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Amplifier Type
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
SOT-23-6
Current - Input Bias
50 nA
Supplier Device Package
SOT-23-6
Current - Supply
500µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.622
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.71000kr.1.71
10kr.1.17300kr.11.73
25kr.1.03960kr.25.99
100kr.0.89010kr.89.01
250kr.0.81964kr.204.91
500kr.0.77690kr.388.45
1.000kr.0.74178kr.741.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.69839kr.2,095.17
6.000kr.0.67714kr.4,062.84
9.000kr.0.66650kr.5,998.50
15.000kr.0.65471kr.9,820.65
21.000kr.0.64782kr.13,604.22
30.000kr.0.64120kr.19,236.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.71000
Unit Price with VAT:kr.2.13750