
AP393SG-13 | |
|---|---|
DigiKey Part Number | AP393SGCT-ND - Cut Tape (CT) AP393SGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP393SG-13 |
Description | IC COMPARATOR 2 GEN PUR 8SOP |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | AP393SG-13 Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer Diodes Incorporated | Current - Output (Typ) 16mA |
Packaging Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 2.5mA |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Standard (General Purpose) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Elements 2 | Mounting Type Surface Mount |
Output Type Open-Collector | Supplier Device Package 8-SOP |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Base Product Number |
Voltage - Input Offset (Max) 5mV @ 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP393SG-13 | Diodes Incorporated | 755 | AP393SGCT-ND | kr.3.04000 | Parametric Equivalent |
| BA10393F-E2 | Rohm Semiconductor | 3.666 | BA10393F-E2CT-ND | kr.3.61000 | Similar |
| BA2903F-E2 | Rohm Semiconductor | 1.777 | BA2903F-E2CT-ND | kr.3.80000 | Similar |
| LM193DR | Texas Instruments | 17.706 | 296-6615-1-ND | kr.4.88000 | Similar |
| LM2903AVQDR | Texas Instruments | 2.869 | 296-LM2903AVQDRCT-ND | kr.3.36000 | Similar |
| Unit Price without VAT: | kr.3.04000 |
|---|---|
| Unit Price with VAT: | kr.3.80000 |

