
AP3917DS7-13 | |
|---|---|
DigiKey Part Number | AP3917DS7-13DITR-ND - Tape & Reel (TR) AP3917DS7-13DICT-ND - Cut Tape (CT) AP3917DS7-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP3917DS7-13 |
Description | IC OFFLINE SWITCH MULT TOP 7SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Buck, Flyback Topology 7-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Non-Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 700V | |
Topology | Buck, Flyback | |
Voltage - Supply (Vcc/Vdd) | 8.2V ~ 8.8V | |
Duty Cycle | - | |
Frequency - Switching | - | |
Power (Watts) | 1 W | |
Fault Protection | Current Limiting, Open Loop, Over Load, Over Temperature, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | 7-SO | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.79000 | kr.3.79 |
| 10 | kr.2.64900 | kr.26.49 |
| 25 | kr.2.37400 | kr.59.35 |
| 100 | kr.2.06790 | kr.206.79 |
| 250 | kr.1.92232 | kr.480.58 |
| 500 | kr.1.83436 | kr.917.18 |
| 1.000 | kr.1.76195 | kr.1,761.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.65328 | kr.6,613.12 |
| 8.000 | kr.1.61291 | kr.12,903.28 |
| 12.000 | kr.1.59270 | kr.19,112.40 |
| 20.000 | kr.1.57029 | kr.31,405.80 |
| 28.000 | kr.1.55719 | kr.43,601.32 |
| 40.000 | kr.1.54460 | kr.61,784.00 |
| Unit Price without VAT: | kr.3.79000 |
|---|---|
| Unit Price with VAT: | kr.4.73750 |

