LED Driver IC 6 Output DC DC Regulator Switched Capacitor (Charge Pump) Dimming 20mA QFN4040-16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP3156FVG-7

DigiKey Part Number
AP3156FVG-7DITR-ND - Tape & Reel (TR)
AP3156FVG-7DICT-ND - Cut Tape (CT)
AP3156FVG-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP3156FVG-7
Description
IC LED DRIVER RGLTR 20MA 16QFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
LED Driver IC 6 Output DC DC Regulator Switched Capacitor (Charge Pump) Dimming 20mA QFN4040-16
Datasheet
 Datasheet
EDA/CAD Models
AP3156FVG-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Switched Capacitor (Charge Pump)
Internal Switch(s)
Yes
Number of Outputs
6
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
20mA
Frequency
500kHz ~ 2MHz
Dimming
-
Applications
Backlight, Camera Flash
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-WQFN Exposed Pad
Supplier Device Package
QFN4040-16
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.196
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.69000kr.4.69
10kr.3.34100kr.33.41
25kr.3.00280kr.75.07
100kr.2.62860kr.262.86
250kr.2.45004kr.612.51
500kr.2.34250kr.1,171.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.2.20949kr.3,314.24
3.000kr.2.14440kr.6,433.20
4.500kr.2.11180kr.9,503.10
7.500kr.2.07570kr.15,567.75
10.500kr.2.05459kr.21,573.19
15.000kr.2.03429kr.30,514.35
Manufacturers Standard Package
Unit Price without VAT:kr.4.69000
Unit Price with VAT:kr.5.86250