9-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP3108LSS9-13

DigiKey Part Number
31-AP3108LSS9-13TR-ND - Tape & Reel (TR)
31-AP3108LSS9-13CT-ND - Cut Tape (CT)
31-AP3108LSS9-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP3108LSS9-13
Description
ACDC SINGLE ENDED CONT SSOP-9 T&
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Power Supply Controller Switching AC-DC Adapter/Charger 9-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Switching AC-DC Adapter/Charger
Voltage - Input
10V ~ 50V
Voltage - Supply
10V ~ 28V
Current - Supply
1.7 mA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-SOP (0.154", 3.90mm Width), 9 Leads
Supplier Device Package
9-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.18000kr.5.18
10kr.3.71200kr.37.12
25kr.3.33840kr.83.46
100kr.2.92860kr.292.86
250kr.2.73384kr.683.46
500kr.2.61606kr.1,308.03
1.000kr.2.51930kr.2,519.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.2.37399kr.9,495.96
8.000kr.2.31999kr.18,559.92
12.000kr.2.29294kr.27,515.28
20.000kr.2.26299kr.45,259.80
28.000kr.2.24549kr.62,873.72
Manufacturers Standard Package
Unit Price without VAT:kr.5.18000
Unit Price with VAT:kr.6.47500