
AP3032KTR-G1 | |
---|---|
DigiKey Part Number | AP3032KTR-G1DITR-ND - Tape & Reel (TR) AP3032KTR-G1DICT-ND - Cut Tape (CT) AP3032KTR-G1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP3032KTR-G1 |
Description | IC LED DRV RGLTR PWM SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 1.4A (Switch) SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | AP3032KTR-G1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 9V | |
Voltage - Output | - | |
Current - Output / Channel | 1.4A (Switch) | |
Frequency | 1MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.60000 | kr.1.60 |
10 | kr.1.07500 | kr.10.75 |
25 | kr.0.94960 | kr.23.74 |
100 | kr.0.81340 | kr.81.34 |
250 | kr.0.74804 | kr.187.01 |
500 | kr.0.70860 | kr.354.30 |
1.000 | kr.0.67622 | kr.676.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.63618 | kr.1,908.54 |
6.000 | kr.0.61658 | kr.3,699.48 |
9.000 | kr.0.60676 | kr.5,460.84 |
15.000 | kr.0.59589 | kr.8,938.35 |
21.000 | kr.0.58953 | kr.12,380.13 |
30.000 | kr.0.58342 | kr.17,502.60 |
75.000 | kr.0.57026 | kr.42,769.50 |
Unit Price without VAT: | kr.1.60000 |
---|---|
Unit Price with VAT: | kr.2.00000 |