Power Switch/Driver 1:1 P-Channel 2.1A SOT-26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP2552W6-7

DigiKey Part Number
AP2552W6-7DITR-ND - Tape & Reel (TR)
AP2552W6-7DICT-ND - Cut Tape (CT)
AP2552W6-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP2552W6-7
Description
IC PWR SWITCH P-CHAN 1:1 SOT26
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 2.1A SOT-26
Datasheet
 Datasheet
EDA/CAD Models
AP2552W6-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
2.1A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
70mOhm
Part Status
Not For New Designs
Input Type
Non-Inverting
Switch Type
Features
Load Discharge, Status Flag
Number of Outputs
1
Fault Protection
Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO
Ratio - Input:Output
1:1
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
P-Channel
Supplier Device Package
SOT-26
Interface
On/Off
Package / Case
Voltage - Load
2.7V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIC2039BYM6-TRMicrochip Technology7.199576-4191-1-NDkr.4.44000Similar
NCP380LSNAJAAT1Gonsemi9.774NCP380LSNAJAAT1GOSCT-NDkr.4.31000Similar
In-Stock: 3.052
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.54000kr.2.54
10kr.1.78200kr.17.82
25kr.1.58760kr.39.69
100kr.1.37200kr.137.20
250kr.1.26952kr.317.38
500kr.1.20778kr.603.89
1.000kr.1.15692kr.1,156.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.09399kr.3,281.97
6.000kr.1.06322kr.6,379.32
9.000kr.1.04780kr.9,430.20
15.000kr.1.03072kr.15,460.80
21.000kr.1.02074kr.21,435.54
30.000kr.1.01114kr.30,334.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.54000
Unit Price with VAT:kr.3.17500