


AP2552W6-7 | |
|---|---|
DigiKey Part Number | AP2552W6-7DITR-ND - Tape & Reel (TR) AP2552W6-7DICT-ND - Cut Tape (CT) AP2552W6-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2552W6-7 |
Description | IC PWR SWITCH P-CHAN 1:1 SOT26 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2.1A SOT-26 |
Datasheet | Datasheet |
EDA/CAD Models | AP2552W6-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2.1A | |
Rds On (Typ) | 70mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-26 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.52000 | kr.2.52 |
| 10 | kr.1.76100 | kr.17.61 |
| 25 | kr.1.56880 | kr.39.22 |
| 100 | kr.1.35510 | kr.135.51 |
| 250 | kr.1.25412 | kr.313.53 |
| 500 | kr.1.19300 | kr.596.50 |
| 1.000 | kr.1.14268 | kr.1,142.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.08057 | kr.3,241.71 |
| 6.000 | kr.1.05016 | kr.6,300.96 |
| 9.000 | kr.1.03493 | kr.9,314.37 |
| 15.000 | kr.1.01807 | kr.15,271.05 |
| 21.000 | kr.1.00821 | kr.21,172.41 |
| 30.000 | kr.0.99873 | kr.29,961.90 |
| Unit Price without VAT: | kr.2.52000 |
|---|---|
| Unit Price with VAT: | kr.3.15000 |

