
AP2511S-13 | |
|---|---|
DigiKey Part Number | AP2511S-13DITR-ND - Tape & Reel (TR) AP2511S-13DICT-ND - Cut Tape (CT) AP2511S-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2511S-13 |
Description | IC PWR SWITCH P-CHANNEL 1:1 8SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2.5A 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | AP2511S-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2.5A | |
Rds On (Typ) | 70mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.38000 | kr.2.38 |
| 10 | kr.1.64000 | kr.16.40 |
| 25 | kr.1.46080 | kr.36.52 |
| 100 | kr.1.25960 | kr.125.96 |
| 250 | kr.1.16408 | kr.291.02 |
| 500 | kr.1.10660 | kr.553.30 |
| 1.000 | kr.1.05915 | kr.1,059.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.00910 | kr.2,522.75 |
| 5.000 | kr.0.97893 | kr.4,894.65 |
| 7.500 | kr.0.96382 | kr.7,228.65 |
| 12.500 | kr.0.94708 | kr.11,838.50 |
| 17.500 | kr.0.93729 | kr.16,402.58 |
| 25.000 | kr.0.92788 | kr.23,197.00 |
| Unit Price without VAT: | kr.2.38000 |
|---|---|
| Unit Price with VAT: | kr.2.97500 |

