
AP2501AMP-13 | |
|---|---|
DigiKey Part Number | AP2501AMP-13DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP2501AMP-13 |
Description | IC PWR SWITCH P-CHAN 1:1 8MSOP |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A 8-MSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 70mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP-EP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.24622 | kr.3,115.55 |
| 5.000 | kr.1.15023 | kr.5,751.15 |
| 7.500 | kr.1.10176 | kr.8,263.20 |
| 12.500 | kr.1.04772 | kr.13,096.50 |
| 17.500 | kr.1.01595 | kr.17,779.12 |
| 25.000 | kr.0.98525 | kr.24,631.25 |
| 62.500 | kr.0.91864 | kr.57,415.00 |
| Unit Price without VAT: | kr.1.24622 |
|---|---|
| Unit Price with VAT: | kr.1.55778 |

