
AP2331FJ-7 | |
|---|---|
DigiKey Part Number | AP2331FJ-7DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP2331FJ-7 |
Description | IC CURRENT SWITCH 3DFN |
Customer Reference | |
Detailed Description | Current Switch Regulator High-Side 200mA U-DFN2020-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Function | Current Switch | |
Sensing Method | High-Side | |
Accuracy | - | |
Voltage - Input | 2.7V ~ 5.2V | |
Current - Output | 200mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-UDFN Exposed Pad | |
Supplier Device Package | U-DFN2020-3 | |
Base Product Number |

