Power Switch/Driver 1:1 P-Channel 2A 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP2311AS-13

DigiKey Part Number
31-AP2311AS-13TR-ND - Tape & Reel (TR)
31-AP2311AS-13CT-ND - Cut Tape (CT)
31-AP2311AS-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP2311AS-13
Description
IC PWR SWITCH P-CHANNEL 1:1 8SO
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 2A 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2A
Rds On (Typ)
70mOhm
Input Type
Non-Inverting
Features
Load Discharge, Slew Rate Controlled, Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-SO
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.897
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.21000kr.2.21
10kr.1.52300kr.15.23
25kr.1.35520kr.33.88
100kr.1.16980kr.116.98
250kr.1.08072kr.270.18
500kr.1.02688kr.513.44
1.000kr.0.98270kr.982.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.93607kr.2,340.17
5.000kr.0.90793kr.4,539.65
7.500kr.0.89385kr.6,703.88
12.500kr.0.87824kr.10,978.00
17.500kr.0.86912kr.15,209.60
25.000kr.0.86034kr.21,508.50
62.500kr.0.84146kr.52,591.25
Manufacturers Standard Package
Unit Price without VAT:kr.2.21000
Unit Price with VAT:kr.2.76250