
AP22816BKCWT-7 | |
|---|---|
DigiKey Part Number | 31-AP22816BKCWT-7TR-ND - Tape & Reel (TR) 31-AP22816BKCWT-7CT-ND - Cut Tape (CT) 31-AP22816BKCWT-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP22816BKCWT-7 |
Description | USB POWER SWITCH TSOT25 T&R 3K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1A TSOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 75mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-23-5 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.74000 | kr.1.74 |
| 10 | kr.1.18000 | kr.11.80 |
| 25 | kr.1.04760 | kr.26.19 |
| 100 | kr.0.89720 | kr.89.72 |
| 250 | kr.0.82636 | kr.206.59 |
| 500 | kr.0.78342 | kr.391.71 |
| 1.000 | kr.0.74814 | kr.748.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.70449 | kr.2,113.47 |
| 6.000 | kr.0.68313 | kr.4,098.78 |
| 9.000 | kr.0.67244 | kr.6,051.96 |
| 15.000 | kr.0.66059 | kr.9,908.85 |
| 21.000 | kr.0.65366 | kr.13,726.86 |
| 30.000 | kr.0.64700 | kr.19,410.00 |
| 75.000 | kr.0.63266 | kr.47,449.50 |
| Unit Price without VAT: | kr.1.74000 |
|---|---|
| Unit Price with VAT: | kr.2.17500 |

