


AP22653QW6-7 | |
|---|---|
DigiKey Part Number | 31-AP22653QW6-7TR-ND - Tape & Reel (TR) 31-AP22653QW6-7CT-ND - Cut Tape (CT) 31-AP22653QW6-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP22653QW6-7 |
Description | LOAD SWITCH SOT26 T&R 3K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.2A SOT-26 (Type A1) |
Datasheet | Datasheet |
EDA/CAD Models | AP22653QW6-7 Models |
Category | Current - Output (Max) 1.2A |
Mfr | Rds On (Typ) 55mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Fault Protection Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO |
Switch Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Outputs 1 | Grade Automotive |
Ratio - Input:Output 1:1 | Qualification AEC-Q100 |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package SOT-26 (Type A1) |
Interface On/Off | Package / Case |
Voltage - Load 3V ~ 5.5V | Base Product Number |
Voltage - Supply (Vcc/Vdd) Not Required |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.53000 | kr.3.53 |
| 10 | kr.2.50000 | kr.25.00 |
| 25 | kr.2.23600 | kr.55.90 |
| 100 | kr.1.94670 | kr.194.67 |
| 250 | kr.1.80812 | kr.452.03 |
| 500 | kr.1.72454 | kr.862.27 |
| 1.000 | kr.1.65583 | kr.1,655.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.57094 | kr.4,712.82 |
| 6.000 | kr.1.52938 | kr.9,176.28 |
| 9.000 | kr.1.50858 | kr.13,577.22 |
| 15.000 | kr.1.48552 | kr.22,282.80 |
| 21.000 | kr.1.47205 | kr.30,913.05 |
| 30.000 | kr.1.45908 | kr.43,772.40 |
| Unit Price without VAT: | kr.3.53000 |
|---|---|
| Unit Price with VAT: | kr.4.41250 |











