
AP22615BWU-7 | |
|---|---|
DigiKey Part Number | 31-AP22615BWU-7TR-ND - Tape & Reel (TR) 31-AP22615BWU-7CT-ND - Cut Tape (CT) 31-AP22615BWU-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP22615BWU-7 |
Description | IC PWR SWTCH N/P-CHAN 1:1 TSOT26 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N/P-Channel 3A TSOT-26 |
Datasheet | Datasheet |
EDA/CAD Models | AP22615BWU-7 Models |
Category | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Mfr | Current - Output (Max) 3A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 40mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Status Flag |
Number of Outputs 1 | Fault Protection Over Current, Over Temperature, Over Voltage, Short Circuit |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N/P-Channel | Supplier Device Package TSOT-26 |
Interface On/Off | Package / Case |
Voltage - Load 3V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.99000 | kr.3.99 |
| 10 | kr.2.80900 | kr.28.09 |
| 25 | kr.2.51560 | kr.62.89 |
| 100 | kr.2.19360 | kr.219.36 |
| 250 | kr.2.04072 | kr.510.18 |
| 500 | kr.1.94854 | kr.974.27 |
| 1.000 | kr.1.87252 | kr.1,872.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.77864 | kr.5,335.92 |
| 6.000 | kr.1.73272 | kr.10,396.32 |
| 9.000 | kr.1.70971 | kr.15,387.39 |
| 15.000 | kr.1.68424 | kr.25,263.60 |
| 21.000 | kr.1.66934 | kr.35,056.14 |
| 30.000 | kr.1.65502 | kr.49,650.60 |
| Unit Price without VAT: | kr.3.99000 |
|---|---|
| Unit Price with VAT: | kr.4.98750 |






