



AP2210N-4.0TRG1 | |
|---|---|
DigiKey Part Number | AP2210N-4.0TRG1DITR-ND - Tape & Reel (TR) AP2210N-4.0TRG1DICT-ND - Cut Tape (CT) AP2210N-4.0TRG1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2210N-4.0TRG1 |
Description | IC REG LINEAR 4V 300MA SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | AP2210N-4.0TRG1 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 180 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 15 mA |
Part Status Active | PSRR 75dB (100Hz) |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 13.2V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 4V | Supplier Device Package SOT-23-3 |
Voltage Dropout (Max) 0.5V @ 300mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.0.88800 | kr.8.88 |
| 25 | kr.0.78120 | kr.19.53 |
| 100 | kr.0.66510 | kr.66.51 |
| 250 | kr.0.60992 | kr.152.48 |
| 500 | kr.0.57668 | kr.288.34 |
| 1.000 | kr.0.54936 | kr.549.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.51559 | kr.1,546.77 |
| 6.000 | kr.0.49906 | kr.2,994.36 |
| 9.000 | kr.0.49079 | kr.4,417.11 |
| 15.000 | kr.0.48162 | kr.7,224.30 |
| 21.000 | kr.0.47625 | kr.10,001.25 |
| 30.000 | kr.0.47110 | kr.14,133.00 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |


