Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AP2210K-3.3TRE1

DigiKey Part Number
31-AP2210K-3.3TRE1TR-ND - Tape & Reel (TR)
31-AP2210K-3.3TRE1CT-ND - Cut Tape (CT)
31-AP2210K-3.3TRE1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP2210K-3.3TRE1
Description
IC REG LINEAR 3.3V 300MA SOT23-5
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
180 µA
Mfr
Current - Supply (Max)
15 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
75dB (100Hz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 85°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
13.2V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
SOT-23-5
Voltage Dropout (Max)
0.5V @ 300mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.749
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.55000kr.3.55
10kr.2.49200kr.24.92
25kr.2.22920kr.55.73
100kr.1.94070kr.194.07
250kr.1.80260kr.450.65
500kr.1.71954kr.859.77
1.000kr.1.65106kr.1,651.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.56651kr.4,699.53
6.000kr.1.52512kr.9,150.72
9.000kr.1.50440kr.13,539.60
15.000kr.1.48144kr.22,221.60
21.000kr.1.46803kr.30,828.63
30.000kr.1.45513kr.43,653.90
Manufacturers Standard Package
Unit Price without VAT:kr.3.55000
Unit Price with VAT:kr.4.43750