Linear Voltage Regulator IC Positive Adjustable 1 Output 250mA SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 250mA SOT-25
Diodes Low Dropout Regulators | Digi-Key Daily
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AP2205-W5-7

DigiKey Part Number
AP2205-W5-7DITR-ND - Tape & Reel (TR)
AP2205-W5-7DICT-ND - Cut Tape (CT)
AP2205-W5-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP2205-W5-7
Description
IC REG LIN POS ADJ 250MA SOT-25
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 250mA SOT-25
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.5V @ 150mA
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
60dB (100Hz ~ 1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
24V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
1.24V
Supplier Device Package
SOT-25
Voltage - Output (Max)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.813
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.86000kr.1.86
10kr.1.26300kr.12.63
25kr.1.12040kr.28.01
100kr.0.96150kr.96.15
250kr.0.88560kr.221.40
500kr.0.83984kr.419.92
1.000kr.0.80228kr.802.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.75582kr.2,267.46
6.000kr.0.73309kr.4,398.54
9.000kr.0.72171kr.6,495.39
15.000kr.0.70910kr.10,636.50
21.000kr.0.70173kr.14,736.33
30.000kr.0.69464kr.20,839.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.86000
Unit Price with VAT:kr.2.32500