Direct




AP2204R-5.0TRG1 | |
|---|---|
DigiKey Part Number | AP2204R-5.0TRG1DITR-ND - Tape & Reel (TR) AP2204R-5.0TRG1DICT-ND - Cut Tape (CT) AP2204R-5.0TRG1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2204R-5.0TRG1 |
Description | IC REG LINEAR 5V 150MA SOT89-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-89-3 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 50 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 2.5 mA |
Part Status Obsolete | PSRR 60dB (100Hz ~ 1kHz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 24V | Package / Case TO-243AA |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-89-3 |
Voltage Dropout (Max) 0.5V @ 150mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP2205-50Y-13 | Diodes Incorporated | 1.539 | AP2205-50Y-13DICT-ND | kr.1.97000 | Direct |


