Direct



AP2204R-2.5TRG1 | |
|---|---|
DigiKey Part Number | AP2204R-2.5TRG1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP2204R-2.5TRG1 |
Description | IC REG LINEAR 2.5V 150MA SOT89-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-89-3 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 50 µA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 2.5 mA |
Part Status Obsolete | PSRR 60dB (100Hz ~ 1kHz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 24V | Package / Case TO-243AA |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-89-3 |
Voltage Dropout (Max) 0.5V @ 150mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP2205-25Y-13 | Diodes Incorporated | 0 | AP2205-25Y-13DI-ND | kr.0.76450 | Direct |


