Power Switch/Driver 1:2 P-Channel 1.5A 8-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP2192MPG-13

DigiKey Part Number
31-AP2192MPG-13TR-ND - Tape & Reel (TR)
31-AP2192MPG-13CT-ND - Cut Tape (CT)
31-AP2192MPG-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP2192MPG-13
Description
IC PWR SWITCH 2CH USB 1.5A 8MSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:2 P-Channel 1.5A 8-MSOP-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:2
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1.5A
Rds On (Typ)
85mOhm
Input Type
Non-Inverting
Features
Load Discharge, Slew Rate Controlled, Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-MSOP-EP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.418
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.69000kr.8.69
10kr.6.28900kr.62.89
25kr.5.69840kr.142.46
100kr.5.04790kr.504.79
250kr.4.73752kr.1,184.38
500kr.4.55048kr.2,275.24
1.000kr.4.48149kr.4,481.49
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.4.23390kr.10,584.75
5.000kr.4.13592kr.20,679.60
7.500kr.4.08686kr.30,651.45
12.500kr.4.03249kr.50,406.12
Manufacturers Standard Package
Unit Price without VAT:kr.8.69000
Unit Price with VAT:kr.10.86250