Power Switch/Driver 1:2 P-Channel 1.5A 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP2192ASG-13

DigiKey Part Number
AP2192ASG-13DITR-ND - Tape & Reel (TR)
AP2192ASG-13DICT-ND - Cut Tape (CT)
AP2192ASG-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP2192ASG-13
Description
IC PWR SWITCH P-CHANNEL 1:2 8SOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:2 P-Channel 1.5A 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
AP2192ASG-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:2
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1.5A
Rds On (Typ)
90mOhm
Input Type
Non-Inverting
Features
Load Discharge, Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-SOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33.879
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.08000kr.5.08
10kr.3.60100kr.36.01
25kr.3.23800kr.80.95
100kr.2.84010kr.284.01
250kr.2.64992kr.662.48
500kr.2.53522kr.1,267.61
1.000kr.2.44083kr.2,440.83
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.34114kr.5,852.85
5.000kr.2.28108kr.11,405.40
7.500kr.2.25099kr.16,882.42
12.500kr.2.21766kr.27,720.75
17.500kr.2.19818kr.38,468.15
25.000kr.2.17946kr.54,486.50
Manufacturers Standard Package
Unit Price without VAT:kr.5.08000
Unit Price with VAT:kr.6.35000