
AP2186MPG-13 | |
|---|---|
DigiKey Part Number | AP2186MPGDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP2186MPG-13 |
Description | IC PWR SWITCH P-CHAN 1:2 8MSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 P-Channel 1.5A 8-MSOP-EP |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1.5A |
Packaging Tape & Reel (TR) | Rds On (Typ) 90mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Status Flag |
Number of Outputs 2 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Ratio - Input:Output 1:2 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type P-Channel | Supplier Device Package 8-MSOP-EP |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP2186MPG-13 | Diodes Incorporated | 1.495 | 1034-AP2186MPGDICT-ND | kr.7.31000 | Parametric Equivalent |
| AP2196MPG-13 | Diodes Incorporated | 0 | AP2196MPG-13-ND | kr.4.79866 | Parametric Equivalent |
| LM3526M-H/NOPB | Texas Instruments | 3.597 | LM3526M-H/NOPB-ND | kr.14.87000 | Similar |
| LM3526MX-H/NOPB | Texas Instruments | 24.763 | LM3526MX-H/NOPBCT-ND | kr.11.67000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.88736 | kr.9,718.40 |
| Unit Price without VAT: | kr.3.88736 |
|---|---|
| Unit Price with VAT: | kr.4.85920 |

