
AP2152MPG-13 | |
|---|---|
DigiKey Part Number | AP2152MPGDITR-ND - Tape & Reel (TR) AP2152MPGDICT-ND - Cut Tape (CT) AP2152MPGDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2152MPG-13 |
Description | IC PWR SWITCH P-CHAN 1:2 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 P-Channel 500mA 8-MSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:2 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | 115mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP-EP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.51000 | kr.8.51 |
| 10 | kr.6.16300 | kr.61.63 |
| 25 | kr.5.58600 | kr.139.65 |
| 100 | kr.4.94720 | kr.494.72 |
| 250 | kr.4.64308 | kr.1,160.77 |
| 500 | kr.4.45978 | kr.2,229.89 |
| 1.000 | kr.4.30880 | kr.4,308.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.14948 | kr.10,373.70 |
| 5.000 | kr.4.05345 | kr.20,267.25 |
| 7.500 | kr.4.00537 | kr.30,040.28 |
| 12.500 | kr.3.95209 | kr.49,401.12 |
| Unit Price without VAT: | kr.8.51000 |
|---|---|
| Unit Price with VAT: | kr.10.63750 |

