
AP2142MPG-13 | |
|---|---|
DigiKey Part Number | 31-AP2142MPG-13TR-ND - Tape & Reel (TR) 31-AP2142MPG-13CT-ND - Cut Tape (CT) 31-AP2142MPG-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2142MPG-13 |
Description | IC PWR SWITCH P-CHAN 1:2 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 P-Channel 500mA 8-MSOP-EP |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 500mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 115mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Status Flag |
Number of Outputs 2 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Ratio - Input:Output 1:2 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type P-Channel | Supplier Device Package 8-MSOP-EP |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP2152MPG-13 | Diodes Incorporated | 4.849 | AP2152MPGDICT-ND | kr.8.69000 | Parametric Equivalent |
| AP2142MPG-13 | Diodes Incorporated | 1.683 | 31-AP2142MPG-13CT-ND | kr.8.69000 | Parametric Equivalent |
| TPS2042BDGN | Texas Instruments | 3.789 | 296-17060-ND | kr.10.97000 | Similar |
| TPS2042BDGNR | Texas Instruments | 4.174 | 296-28003-1-ND | kr.10.33000 | Similar |
| TPS2060DGN | Rochester Electronics, LLC | 5.448 | 2156-TPS2060DGN-ND | kr.18.01000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.69000 | kr.8.69 |
| 10 | kr.6.28900 | kr.62.89 |
| 25 | kr.5.69840 | kr.142.46 |
| 100 | kr.5.04790 | kr.504.79 |
| 250 | kr.4.73752 | kr.1,184.38 |
| 500 | kr.4.55048 | kr.2,275.24 |
| 1.000 | kr.4.48149 | kr.4,481.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.23390 | kr.10,584.75 |
| 5.000 | kr.4.13592 | kr.20,679.60 |
| 7.500 | kr.4.08686 | kr.30,651.45 |
| 12.500 | kr.4.03249 | kr.50,406.12 |
| Unit Price without VAT: | kr.8.69000 |
|---|---|
| Unit Price with VAT: | kr.10.86250 |

