Power Switch/Driver 1:2 P-Channel 500mA U-DFN3030-8 (Type E)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP2142AFGEG-7

DigiKey Part Number
AP2142AFGEG-7DITR-ND - Tape & Reel (TR)
AP2142AFGEG-7DICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AP2142AFGEG-7
Description
IC PWR SWITCH P-CHAN 1:2 8UDFN
Customer Reference
Detailed Description
Power Switch/Driver 1:2 P-Channel 500mA U-DFN3030-8 (Type E)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:2
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
500mA
Rds On (Typ)
85mOhm
Input Type
Non-Inverting
Features
Load Discharge, Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
U-DFN3030-8 (Type E)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.429
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.26000kr.5.26
10kr.3.76600kr.37.66
25kr.3.38800kr.84.70
100kr.2.97350kr.297.35
250kr.2.77616kr.694.04
500kr.2.65710kr.1,328.55
1.000kr.2.55920kr.2,559.20
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.60800kr.7,824.00
6.000kr.2.44554kr.14,673.24
9.000kr.2.36357kr.21,272.13
15.000kr.2.27224kr.34,083.60
21.000kr.2.21860kr.46,590.60
Manufacturers Standard Package
Unit Price without VAT:kr.5.26000
Unit Price with VAT:kr.6.57500