
AP2142AFGEG-7 | |
|---|---|
DigiKey Part Number | AP2142AFGEG-7DITR-ND - Tape & Reel (TR) AP2142AFGEG-7DICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AP2142AFGEG-7 |
Description | IC PWR SWITCH P-CHAN 1:2 8UDFN |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 P-Channel 500mA U-DFN3030-8 (Type E) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:2 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | 85mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-DFN3030-8 (Type E) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.26000 | kr.5.26 |
| 10 | kr.3.76600 | kr.37.66 |
| 25 | kr.3.38800 | kr.84.70 |
| 100 | kr.2.97350 | kr.297.35 |
| 250 | kr.2.77616 | kr.694.04 |
| 500 | kr.2.65710 | kr.1,328.55 |
| 1.000 | kr.2.55920 | kr.2,559.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.60800 | kr.7,824.00 |
| 6.000 | kr.2.44554 | kr.14,673.24 |
| 9.000 | kr.2.36357 | kr.21,272.13 |
| 15.000 | kr.2.27224 | kr.34,083.60 |
| 21.000 | kr.2.21860 | kr.46,590.60 |
| Unit Price without VAT: | kr.5.26000 |
|---|---|
| Unit Price with VAT: | kr.6.57500 |

