Power Switch/Driver 1:1 P-Channel 500mA 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP2141DSG-13

DigiKey Part Number
AP2141DSG-13DITR-ND - Tape & Reel (TR)
AP2141DSG-13DICT-ND - Cut Tape (CT)
AP2141DSG-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP2141DSG-13
Description
IC PWR SWITCH P-CHANNEL 1:1 8SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 500mA 8-SO
Datasheet
 Datasheet
EDA/CAD Models
AP2141DSG-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
500mA
Rds On (Typ)
95mOhm
Input Type
Non-Inverting
Features
Load Discharge, Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-SO
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.74000kr.3.74
10kr.2.63100kr.26.31
25kr.2.35360kr.58.84
100kr.2.05100kr.205.10
250kr.1.90656kr.476.64
500kr.1.81946kr.909.73
1.000kr.1.74768kr.1,747.68
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.67194kr.4,179.85
5.000kr.1.62629kr.8,131.45
7.500kr.1.60342kr.12,025.65
12.500kr.1.57809kr.19,726.12
17.500kr.1.56328kr.27,357.40
25.000kr.1.54904kr.38,726.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.74000
Unit Price with VAT:kr.4.67500