
AP2141DFMG-7 | |
|---|---|
DigiKey Part Number | AP2141DFMG-7DITR-ND - Tape & Reel (TR) AP2141DFMG-7DICT-ND - Cut Tape (CT) AP2141DFMG-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2141DFMG-7 |
Description | IC PWR SWITCH P-CHANNEL 1:1 6DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 500mA U-DFN2018-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | 90mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-DFN2018-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.61000 | kr.3.61 |
| 10 | kr.2.53000 | kr.25.30 |
| 25 | kr.2.26480 | kr.56.62 |
| 100 | kr.1.97110 | kr.197.11 |
| 250 | kr.1.83124 | kr.457.81 |
| 500 | kr.1.74692 | kr.873.46 |
| 1.000 | kr.1.67756 | kr.1,677.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.59191 | kr.4,775.73 |
| 6.000 | kr.1.54999 | kr.9,299.94 |
| 9.000 | kr.1.52899 | kr.13,760.91 |
| 15.000 | kr.1.50573 | kr.22,585.95 |
| 21.000 | kr.1.49213 | kr.31,334.73 |
| 30.000 | kr.1.47906 | kr.44,371.80 |
| Unit Price without VAT: | kr.3.61000 |
|---|---|
| Unit Price with VAT: | kr.4.51250 |

