SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-5

AP2128K-3.3TRG1

DigiKey Part Number
AP2128K-3.3TRG1DITR-ND - Tape & Reel (TR)
AP2128K-3.3TRG1DICT-ND - Cut Tape (CT)
AP2128K-3.3TRG1DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP2128K-3.3TRG1
Description
IC REG LINEAR 3.3V 300MA SOT23-5
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
AP2128K-3.3TRG1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.3V @ 300mA
Current - Output
Current - Quiescent (Iq)
90 µA
PSRR
68dB ~ 54dB (100Hz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32.421
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.09000kr.1.09
10kr.0.75500kr.7.55
25kr.0.66560kr.16.64
100kr.0.56450kr.56.45
250kr.0.51712kr.129.28
500kr.0.48832kr.244.16
1.000kr.0.46458kr.464.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.43535kr.1,306.05
6.000kr.0.42102kr.2,526.12
9.000kr.0.41385kr.3,724.65
15.000kr.0.40591kr.6,088.65
21.000kr.0.40126kr.8,426.46
30.000kr.0.39680kr.11,904.00
75.000kr.0.38719kr.29,039.25
150.000kr.0.38139kr.57,208.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.09000
Unit Price with VAT:kr.1.36250