Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AP2127N3-1.2TRG1

DigiKey Part Number
31-AP2127N3-1.2TRG1TR-ND - Tape & Reel (TR)
31-AP2127N3-1.2TRG1CT-ND - Cut Tape (CT)
31-AP2127N3-1.2TRG1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP2127N3-1.2TRG1
Description
IC REG LINEAR 1.2V 300MA SOT23-3
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
90 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
68dB ~ 54dB (100Hz ~ 10kHz)
Part Status
Active
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 85°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
3-SMD, SOT23-3 Variant
Voltage - Input (Max)
6V
Supplier Device Package
SOT-23-3
Voltage - Output (Min/Fixed)
1.2V
Base Product Number
Voltage Dropout (Max)
1.3V @ 300mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.085
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.14000kr.1.14
10kr.0.77300kr.7.73
25kr.0.67720kr.16.93
100kr.0.57630kr.57.63
250kr.0.52748kr.131.87
500kr.0.49820kr.249.10
1.000kr.0.47404kr.474.04
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.44420kr.1,332.60
6.000kr.0.42959kr.2,577.54
9.000kr.0.42227kr.3,800.43
15.000kr.0.41417kr.6,212.55
21.000kr.0.40943kr.8,598.03
30.000kr.0.40488kr.12,146.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.14000
Unit Price with VAT:kr.1.42500