


AP2127N-3.0TRG1 | |
|---|---|
DigiKey Part Number | 31-AP2127N-3.0TRG1TR-ND - Tape & Reel (TR) 31-AP2127N-3.0TRG1CT-ND - Cut Tape (CT) 31-AP2127N-3.0TRG1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2127N-3.0TRG1 |
Description | IC REG LINEAR 3V 300MA SOT23-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | AP2127N-3.0TRG1 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 90 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 68dB ~ 54dB (100Hz ~ 10kHz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Input (Max) 6V | Supplier Device Package SOT-23-3 |
Voltage - Output (Min/Fixed) 3V | Base Product Number |
Voltage Dropout (Max) 0.3V @ 300mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.77300 | kr.7.73 |
| 25 | kr.0.67720 | kr.16.93 |
| 100 | kr.0.57630 | kr.57.63 |
| 250 | kr.0.52748 | kr.131.87 |
| 500 | kr.0.49820 | kr.249.10 |
| 1.000 | kr.0.47404 | kr.474.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.44420 | kr.1,332.60 |
| 6.000 | kr.0.42959 | kr.2,577.54 |
| 9.000 | kr.0.42227 | kr.3,800.43 |
| 15.000 | kr.0.41417 | kr.6,212.55 |
| 21.000 | kr.0.40943 | kr.8,598.03 |
| 30.000 | kr.0.40488 | kr.12,146.40 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |

