SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-5
Diodes Low Dropout Regulators | Digi-Key Daily
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AP2127K-ADJTRG1

DigiKey Part Number
AP2127K-ADJTRG1DITR-ND - Tape & Reel (TR)
AP2127K-ADJTRG1DICT-ND - Cut Tape (CT)
AP2127K-ADJTRG1DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP2127K-ADJTRG1
Description
IC REG LIN POS ADJ 300MA SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
AP2127K-ADJTRG1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
0.8V
Voltage - Output (Max)
Voltage Dropout (Max)
0.3V @ 300mA
Current - Output
Current - Quiescent (Iq)
90 µA
PSRR
68dB ~ 45db (100Hz ~ 10kHz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.887
Factory Stock: 213.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.15000kr.1.15
10kr.0.77400kr.7.74
25kr.0.68080kr.17.02
100kr.0.57980kr.57.98
250kr.0.53096kr.132.74
500kr.0.50150kr.250.75
1.000kr.0.47725kr.477.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.44734kr.1,342.02
6.000kr.0.43269kr.2,596.14
9.000kr.0.42536kr.3,828.24
15.000kr.0.41723kr.6,258.45
21.000kr.0.41248kr.8,662.08
30.000kr.0.40792kr.12,237.60
75.000kr.0.39808kr.29,856.00
150.000kr.0.39216kr.58,824.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.15000
Unit Price with VAT:kr.1.43750