



AP2125KS-3.3TRG1 | |
|---|---|
DigiKey Part Number | AP2125KS-3.3TRG1DITR-ND - Tape & Reel (TR) AP2125KS-3.3TRG1DICT-ND - Cut Tape (CT) AP2125KS-3.3TRG1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2125KS-3.3TRG1 |
Description | IC REG LINEAR 3.3V 300MA SC-70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SC-70-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 90 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB (100Hz ~ 1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SC-70-5 |
Voltage Dropout (Max) 0.3V @ 300mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.78000 | kr.1.78 |
| 10 | kr.1.21100 | kr.12.11 |
| 25 | kr.1.07280 | kr.26.82 |
| 100 | kr.0.92120 | kr.92.12 |
| 250 | kr.0.84828 | kr.212.07 |
| 500 | kr.0.80430 | kr.402.15 |
| 1.000 | kr.0.76815 | kr.768.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.72346 | kr.2,170.38 |
| 6.000 | kr.0.70157 | kr.4,209.42 |
| 9.000 | kr.0.69062 | kr.6,215.58 |
| 15.000 | kr.0.67849 | kr.10,177.35 |
| 21.000 | kr.0.67139 | kr.14,099.19 |
| 30.000 | kr.0.66456 | kr.19,936.80 |
| Unit Price without VAT: | kr.1.78000 |
|---|---|
| Unit Price with VAT: | kr.2.22500 |


