MFR Recommended
Similar



AP2121AK-3.0TRE1 | |
|---|---|
DigiKey Part Number | AP2121AK-3.0TRE1DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP2121AK-3.0TRE1 |
Description | IC REG LINEAR 3V 200MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 50 µA |
Packaging Tape & Reel (TR) | PSRR 70dB (1kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.5V @ 200mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP7343-30W5-7 | Diodes Incorporated | 6.000 | 31-AP7343-30W5-7CT-ND | kr.2.16000 | MFR Recommended |
| BU30SD2MG-MTR | Rohm Semiconductor | 1.085 | BU30SD2MGMCT-ND | kr.3.30000 | Similar |



