


AP2121AK-1.2TRG1 | |
|---|---|
DigiKey Part Number | 31-AP2121AK-1.2TRG1TR-ND - Tape & Reel (TR) 31-AP2121AK-1.2TRG1CT-ND - Cut Tape (CT) 31-AP2121AK-1.2TRG1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2121AK-1.2TRG1 |
Description | IC REG LINEAR 1.2V 200MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.9V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.09000 | kr.1.09 |
| 10 | kr.0.75500 | kr.7.55 |
| 25 | kr.0.66560 | kr.16.64 |
| 100 | kr.0.56450 | kr.56.45 |
| 250 | kr.0.51712 | kr.129.28 |
| 500 | kr.0.48832 | kr.244.16 |
| 1.000 | kr.0.46458 | kr.464.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.43535 | kr.1,306.05 |
| 6.000 | kr.0.42102 | kr.2,526.12 |
| 9.000 | kr.0.41385 | kr.3,724.65 |
| 15.000 | kr.0.40591 | kr.6,088.65 |
| 21.000 | kr.0.40126 | kr.8,426.46 |
| 30.000 | kr.0.39680 | kr.11,904.00 |
| 75.000 | kr.0.38719 | kr.29,039.25 |
| 150.000 | kr.0.38139 | kr.57,208.50 |
| Unit Price without VAT: | kr.1.09000 |
|---|---|
| Unit Price with VAT: | kr.1.36250 |

