Parametric Equivalent



AP2112R5-2.5TRG1 | |
|---|---|
DigiKey Part Number | AP2112R5-2.5TRG1DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP2112R5-2.5TRG1 |
Description | IC REG LINEAR 2.5V 600MA SOT89-5 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 600mA SOT-89-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 80 µA |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SOT-89-5/6 |
Voltage - Input (Max) 6V | Supplier Device Package SOT-89-5 |
Voltage - Output (Min/Fixed) 2.5V | Base Product Number |
Voltage Dropout (Max) 0.4V @ 600mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP2112R5A-2.5TRG1 | Diodes Incorporated | 0 | AP2112R5A-2.5TRG1-ND | kr.1.31473 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.10722 | kr.1,107.22 |
| Unit Price without VAT: | kr.1.10722 |
|---|---|
| Unit Price with VAT: | kr.1.38403 |


