



AP2112K-3.3TRG1 | |
|---|---|
DigiKey Part Number | AP2112K-3.3TRG1DITR-ND - Tape & Reel (TR) AP2112K-3.3TRG1DICT-ND - Cut Tape (CT) AP2112K-3.3TRG1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2112K-3.3TRG1 |
Description | IC REG LINEAR 3.3V 600MA SOT-25 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 600mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | AP2112K-3.3TRG1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 600mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 65dB (100Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.42000 | kr.1.42 |
| 10 | kr.0.98700 | kr.9.87 |
| 25 | kr.0.86960 | kr.21.74 |
| 100 | kr.0.74240 | kr.74.24 |
| 250 | kr.0.68216 | kr.170.54 |
| 500 | kr.0.64564 | kr.322.82 |
| 1.000 | kr.0.61565 | kr.615.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.57854 | kr.1,735.62 |
| 6.000 | kr.0.56041 | kr.3,362.46 |
| 9.000 | kr.0.55132 | kr.4,961.88 |
| 15.000 | kr.0.54125 | kr.8,118.75 |
| 21.000 | kr.0.53537 | kr.11,242.77 |
| 30.000 | kr.0.52971 | kr.15,891.30 |
| 75.000 | kr.0.51752 | kr.38,814.00 |
| Unit Price without VAT: | kr.1.42000 |
|---|---|
| Unit Price with VAT: | kr.1.77500 |









