AP1506-50K5G-13 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 2.089
Unit Price: kr.28.54000
Datasheet
TO-263-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP1506-50K5G-13

DigiKey Part Number
AP1506-50K5G-13TR-ND - Tape & Reel (TR)
AP1506-50K5G-13CT-ND - Cut Tape (CT)
AP1506-50K5G-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP1506-50K5G-13
Description
IC REG BUCK 5V 3A TO263-5
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Datasheet
 Datasheet
EDA/CAD Models
AP1506-50K5G-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
22V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
150kHz
Synchronous Rectifier
No
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TO-263-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes