2DB1184Q-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2DB1184Q-13
TO-252-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AP1086D18L-13

DigiKey Part Number
31-AP1086D18L-13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AP1086D18L-13
Description
IC REG LINEAR 1.8V 1.5A TO252-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-252-3
Datasheet
 Datasheet
EDA/CAD Models
AP1086D18L-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
12V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
60dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
0°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
Stock Options
This product is no longer carried by DigiKey. View Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.00026kr.0.65
5.000kr.0.00017kr.0.85
7.500kr.0.00015kr.1.12
12.500kr.0.00014kr.1.75
17.500kr.0.00014kr.2.45
25.000kr.0.00013kr.3.25
62.500kr.0.00012kr.7.50
125.000kr.0.00011kr.13.75
250.000kr.0.00011kr.27.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.00026
Unit Price with VAT:kr.0.00033