8 SOICE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM4406MTR-G1

DigiKey Part Number
AM4406MTR-G1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AM4406MTR-G1
Description
IC MOTOR DRIVER 4V-28V 8SOIC
Customer Reference
Detailed Description
Motor Driver On/Off 8-SOIC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Controller - Commutation, Direction Management
Output Configuration
Pre-Driver - Low Side (2)
Interface
On/Off
Technology
-
Step Resolution
-
Applications
Fan Controller
Current - Output
70mA
Voltage - Supply
4V ~ 28V
Voltage - Load
-
Operating Temperature
-40°C ~ 95°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Stock Options
Check for Additional Incoming Stock
This product is no longer manufactured. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.43976kr.5,759.04
8.000kr.1.34687kr.10,774.96
12.000kr.1.25398kr.15,047.76
28.000kr.1.18896kr.33,290.88
Manufacturers Standard Package
Unit Price without VAT:kr.1.43976
Unit Price with VAT:kr.1.79970