
ALS6W36A | |
|---|---|
DigiKey Part Number | 31-ALS6W36A-ND |
Manufacturer | |
Manufacturer Product Number | ALS6W36A |
Description | TVS DIODE 36VWM 58.1VC DO218 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 79A Ipp Tvs Diode Surface Mount DO-218 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 4600W (4.6kW) |
Mfr | Power Line Protection No |
Packaging Bulk | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 36V | Package / Case DO-218AB |
Voltage - Breakdown (Min) 40V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 58.1V | Base Product Number |
Current - Peak Pulse (10/1000µs) 79A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.6.05444 | kr.4,540.83 |
| Unit Price without VAT: | kr.6.05444 |
|---|---|
| Unit Price with VAT: | kr.7.56805 |

