
ALS6W24A | |
|---|---|
DigiKey Part Number | 31-ALS6W24A-ND |
Manufacturer | |
Manufacturer Product Number | ALS6W24A |
Description | TVS DIODE 24VWM 38.9VC DO218 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 118A Ipp Tvs Diode Surface Mount DO-218 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 4600W (4.6kW) |
Mfr | Power Line Protection No |
Packaging Bulk | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V | Package / Case DO-218AB |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 38.9V | Base Product Number |
Current - Peak Pulse (10/1000µs) 118A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.6.12129 | kr.4,590.97 |
| Unit Price without VAT: | kr.6.12129 |
|---|---|
| Unit Price with VAT: | kr.7.65161 |

