ALS5W28A is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1.661
Unit Price: kr.33.54000
Datasheet
Image for ALS5W28A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS5W28A

DigiKey Part Number
31-ALS5W28A-ND
Manufacturer
Manufacturer Product Number
ALS5W28A
Description
TVS DIODE 28VWM 45.4VC DO218
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
45.4V Clamp 79A Ipp Tvs Diode Surface Mount DO-218
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
3600W (3.6kW)
Mfr
Power Line Protection
No
Packaging
Bulk
Operating Temperature
-55°C ~ 175°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
28V
Package / Case
DO-218AB
Voltage - Breakdown (Min)
31.1V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
45.4V
Base Product Number
Current - Peak Pulse (10/1000µs)
79A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SM6A27HE3/2DVishay General Semiconductor - Diodes Division1.661SM6A27HE3/2DGICT-NDkr.33.54000Similar
Available To Order
Factory Stock: 17.250
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Bulk
QuantityUnit PriceExt Price
750kr.5.08425kr.3,813.19
Manufacturers Standard Package
Unit Price without VAT:kr.5.08425
Unit Price with VAT:kr.6.35531