LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 8-SO-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 8-SO-EP
AL9910A-5SP-13

AL9910SP-13

DigiKey Part Number
AL9910SP-13DITR-ND - Tape & Reel (TR)
AL9910SP-13DICT-ND - Cut Tape (CT)
AL9910SP-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AL9910SP-13
Description
IC LED DRIVER OFFL PWM 8SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 8-SO-EP
Datasheet
 Datasheet
EDA/CAD Models
AL9910SP-13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Max)
500V
Manufacturer
Diodes Incorporated
Frequency
25kHz ~ 300kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Dimming
Analog, PWM
Part Status
Active
Applications
Backlight, Lighting, Signage
Type
AC DC Offline Switcher
Operating Temperature
-40°C ~ 105°C (TA)
Topology
Step-Down (Buck), Step-Up (Boost)
Mounting Type
Surface Mount
Internal Switch(s)
No
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Number of Outputs
1
Supplier Device Package
8-SO-EP
Voltage - Supply (Min)
15V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12.551
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.52000kr.10.52
10kr.7.72200kr.77.22
25kr.7.01200kr.175.30
100kr.6.23480kr.623.48
250kr.5.86372kr.1,465.93
500kr.5.64020kr.2,820.10
1.000kr.5.60190kr.5,601.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.5.26192kr.13,154.80
5.000kr.5.14482kr.25,724.10
7.500kr.5.08620kr.38,146.50
12.500kr.5.02125kr.62,765.62
Manufacturers Standard Package
Unit Price without VAT:kr.10.52000
Unit Price with VAT:kr.13.15000