
AL9910S-13 | |
|---|---|
DigiKey Part Number | 31-AL9910S-13TR-ND - Tape & Reel (TR) 31-AL9910S-13CT-ND - Cut Tape (CT) 31-AL9910S-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL9910S-13 |
Description | IC LED DRIVER OFFL PWM 8SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | AL9910S-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 15V | |
Voltage - Supply (Max) | 500V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 25kHz ~ 300kHz | |
Dimming | Analog, PWM | |
Applications | Backlight, Lighting, Signage | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.70000 | kr.9.70 |
| 10 | kr.7.07500 | kr.70.75 |
| 25 | kr.6.41600 | kr.160.40 |
| 100 | kr.5.69650 | kr.569.65 |
| 250 | kr.5.35300 | kr.1,338.25 |
| 500 | kr.5.14580 | kr.2,572.90 |
| 1.000 | kr.5.09261 | kr.5,092.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.79525 | kr.11,988.12 |
| 5.000 | kr.4.68673 | kr.23,433.65 |
| 7.500 | kr.4.63241 | kr.34,743.08 |
| 12.500 | kr.4.57220 | kr.57,152.50 |
| Unit Price without VAT: | kr.9.70000 |
|---|---|
| Unit Price with VAT: | kr.12.12500 |

