LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AL9910S-13

DigiKey Part Number
31-AL9910S-13TR-ND - Tape & Reel (TR)
31-AL9910S-13CT-ND - Cut Tape (CT)
31-AL9910S-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AL9910S-13
Description
IC LED DRIVER OFFL PWM 8SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 8-SO
Datasheet
 Datasheet
EDA/CAD Models
AL9910S-13 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
AC DC Offline Switcher
Topology
Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
15V
Voltage - Supply (Max)
500V
Voltage - Output
-
Current - Output / Channel
-
Frequency
25kHz ~ 300kHz
Dimming
Analog, PWM
Applications
Backlight, Lighting, Signage
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.210
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.84000kr.9.84
10kr.7.17600kr.71.76
25kr.6.50720kr.162.68
100kr.5.77740kr.577.74
250kr.5.42896kr.1,357.24
500kr.5.21884kr.2,609.42
1.000kr.5.16490kr.5,164.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.4.86332kr.12,158.30
5.000kr.4.75326kr.23,766.30
7.500kr.4.69817kr.35,236.28
12.500kr.4.63710kr.57,963.75
Manufacturers Standard Package
Unit Price without VAT:kr.9.84000
Unit Price with VAT:kr.12.30000