
AL9910EV5 | |
---|---|
DigiKey Part Number | AL9910EV5DI-ND |
Manufacturer | |
Manufacturer Product Number | AL9910EV5 |
Description | EVAL BOARD FOR AL9910A |
Customer Reference | |
Detailed Description | AL9910A - 1 Non-Isolated Output LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 240mA | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | - | |
Features | - | |
Voltage - Input | 85 ~ 277 VAC | |
Contents | Board(s) | |
Utilized IC / Part | AL9910A | |
Note | - | |
Base Product Number |