
AL9901FDF-13 | |
|---|---|
DigiKey Part Number | AL9901FDF-13DITR-ND - Tape & Reel (TR) AL9901FDF-13DICT-ND - Cut Tape (CT) AL9901FDF-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL9901FDF-13 |
Description | IC LED DRVR OFFL PWM 400MA 12DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck) Analog, PWM Dimming 400mA (Switch) U-DFN6040-12 |
Datasheet | Datasheet |
EDA/CAD Models | AL9901FDF-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 15V | |
Voltage - Supply (Max) | 500V | |
Voltage - Output | 7.5V | |
Current - Output / Channel | 400mA (Switch) | |
Frequency | 300kHz | |
Dimming | Analog, PWM | |
Applications | Backlight, Lighting, Signage | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-UDFN Exposed Pad | |
Supplier Device Package | U-DFN6040-12 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.19000 | kr.9.19 |
| 10 | kr.6.70000 | kr.67.00 |
| 25 | kr.6.08040 | kr.152.01 |
| 100 | kr.5.39280 | kr.539.28 |
| 250 | kr.5.06528 | kr.1,266.32 |
| 500 | kr.4.86802 | kr.2,434.01 |
| 1.000 | kr.4.70554 | kr.4,705.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.50490 | kr.13,514.70 |
| 6.000 | kr.4.40674 | kr.26,440.44 |
| 9.000 | kr.4.35755 | kr.39,217.95 |
| Unit Price without VAT: | kr.9.19000 |
|---|---|
| Unit Price with VAT: | kr.11.48750 |



