


AL8890QT16E-13 | |
|---|---|
DigiKey Part Number | 31-AL8890QT16E-13TR-ND - Tape & Reel (TR) 31-AL8890QT16E-13CT-ND - Cut Tape (CT) 31-AL8890QT16E-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL8890QT16E-13 |
Description | IC LED DVR REG 3.5A 16TSSOP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) No Dimming 3.5A 16-TSSOP-EP |
Datasheet | Datasheet |
Category | Current - Output / Channel 3.5A |
Manufacturer Diodes Incorporated | Frequency 2.5MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming No |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type DC DC Regulator | Grade Automotive |
Topology Step-Down (Buck) | Qualification AEC-Q100 |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Voltage - Supply (Min) 3.8V | Supplier Device Package 16-TSSOP-EP |
Voltage - Supply (Max) 60V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AL88902QT16E-13 | Diodes Incorporated | 2.498 | 31-AL88902QT16E-13CT-ND | kr.9.64000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.64000 | kr.9.64 |
| 10 | kr.7.05000 | kr.70.50 |
| 25 | kr.6.40080 | kr.160.02 |
| 100 | kr.5.68440 | kr.568.44 |
| 250 | kr.5.34260 | kr.1,335.65 |
| 500 | kr.5.13692 | kr.2,568.46 |
| 1.000 | kr.4.96745 | kr.4,967.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.93224 | kr.12,330.60 |
| 5.000 | kr.4.82119 | kr.24,105.95 |
| 7.500 | kr.4.76558 | kr.35,741.85 |
| 12.500 | kr.4.70398 | kr.58,799.75 |
| Unit Price without VAT: | kr.9.64000 |
|---|---|
| Unit Price with VAT: | kr.12.05000 |

